Arrow Electronic Components Online
CDS40288|SAMESKY|simage
CDS40288|SAMESKY|limage
Speakers

CDS-40288

Speakers Neodymium Iron Boron 650Hz 8W 84dBA 8Ohm Rectangular Solder Pad

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8518.21.00.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Magnet
  • Resonant Frequency (Hz)
    650
  • Frequency Range (Hz)
    520 to 10000
  • Sound Pressure (dBA)
    84
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    6
  • Maximum Input Power (W)
    8
  • Shape
    Rectangular
  • Termination Method
    Solder Pad
  • Magnet Material
    Neodymium Iron Boron
  • Cone Material
    Cloth/Paper
  • Housing Material
    ABS
  • Product Length (mm)
    40
  • Product Depth (mm)
    28.5
  • Product Height (mm)
    17.5

Documentation and Resources

Datasheets
Design resources