Arrow Electronic Components Online
CDRR75NP221MC|SUMIDA|simage
CDRR75NP221MC|SUMIDA|limage
Inductor Surface Mount

CDRR75NP-221MC

Inductor Power Shielded Drum Core 220uH 20% 100KHz Ferrite 0.54A 0.721Ohm DCR Automotive AEC-Q200 T/R

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    220u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.54
  • Maximum Saturation Current (A)
    0.29
  • Maximum DC Resistance (Ohm)
    0.721
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.2
  • Maximum Product Height (mm)
    4.8
Order Quantity

Documentation and Resources

Datasheets
Design resources