Arrow Electronic Components Online
CDRR128NP220MC|SUMIDA|simage
CDRR128NP220MC|SUMIDA|limage
Inductor Surface Mount

CDRR128NP-220MC

Inductor Power Shielded Drum Core 22uH 20% 100KHz Ferrite 3.6A 0.05Ohm DCR Automotive AEC-Q200 T/R

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    22u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.6
  • Maximum Saturation Current (A)
    5.3
  • Maximum DC Resistance (Ohm)
    0.05
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.5
  • Maximum Product Height (mm)
    8.5

Documentation and Resources

Datasheets
Design resources