Inductor Surface Mount
CDRR105NP-101MC
Inductor Power Shielded Drum Core 100uH 20% 1KHz Ferrite 1.16A 0.278Ohm DCR Automotive AEC-Q200 T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Drum Core
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
100u
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
1.16
Maximum Saturation Current (A)
0.8
Maximum DC Resistance (Ohm)
0.278
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
10.4
Mounting
Surface Mount
Maximum Product Depth (mm)
10.4
Maximum Product Height (mm)
4.8

