Arrow Electronic Components Online
CDRH8D43HPNP2R7NC|SUMIDA|simage
CDRH8D43HPNP2R7NC|SUMIDA|limage
Inductor Surface Mount

CDRH8D43HPNP-2R7NC

Inductor Power Shielded Drum Core 2.7uH 30% 100KHz Ferrite 5.1A 0.0195Ohm DCR T/R

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    2.7u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    5.1
  • Maximum Saturation Current (A)
    8.6
  • Maximum DC Resistance (Ohm)
    0.0195
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    8.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    8.3
  • Maximum Product Height (mm)
    4.7
Order Quantity

Documentation and Resources

Datasheets
Design resources