Inductor Surface Mount
CDRH73NP-100MC-B
Inductor Power Shielded Drum Core 10uH 20% 1KHz Ferrite 1.68A 0.072Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
10u
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
1.68
Maximum Saturation Current (A)
1.68
Maximum DC Resistance (Ohm)
0.072
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
7.5
Mounting
Surface Mount
Maximum Product Depth (mm)
7.5
Maximum Product Height (mm)
3.4

