Inductor Surface Mount
CDRH6D38NP-390NC
Inductor Power Shielded Drum Core 39uH 30% 100KHz Ferrite 1.88A 0.138Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
39u
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.88
Maximum Saturation Current (A)
1
Maximum DC Resistance (Ohm)
0.138
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
7
Mounting
Surface Mount
Maximum Product Depth (mm)
7
Maximum Product Height (mm)
4

