Arrow Electronic Components Online
CDRH64BNP120MCB|SUMIDA|simage
CDRH64BNP120MCB|SUMIDA|limage
Inductor Surface Mount

CDRH64BNP-120MC-B

Inductor Power Shielded Drum Core 12uH 20% 1KHz Ferrite 1.2A 0.13Ohm DCR T/R

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    12u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    1.2
  • Maximum Saturation Current (A)
    1.2
  • Maximum DC Resistance (Ohm)
    0.13
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.9
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.5
  • Maximum Product Height (mm)
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources