Arrow Electronic Components Online
CDRH60D45BT150NP100MC|SUMIDA|simage
CDRH60D45BT150NP100MC|SUMIDA|limage
Inductor Surface Mount

CDRH60D45BT150NP-100MC

Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 2.4A 0.0456Ohm DCR T/R Automotive AEC-Q200

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.4
  • Maximum Saturation Current (A)
    2.1
  • Maximum DC Resistance (Ohm)
    0.0456
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.3
  • Maximum Product Height (mm)
    4.8
Order Quantity

Documentation and Resources

Datasheets
Design resources