Inductor Surface Mount
CDRH5D18BHPNP-4R2MC
Inductor Power Shielded Drum Core 4.2uH 20% 100KHz Ferrite 1.8A 0.098Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
4.2u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.8
Maximum Saturation Current (A)
3.1
Maximum DC Resistance (Ohm)
0.098
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
6.3
Mounting
Surface Mount
Maximum Product Depth (mm)
6.2
Maximum Product Height (mm)
2

