Inductor Surface Mount
CDRH50D28BT150NP-2R2NC
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.8A 0.0338Ohm DCR T/R Automotive AEC-Q200
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
2.2u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.8
Maximum Saturation Current (A)
3.5
Maximum DC Resistance (Ohm)
0.0338
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
5.6
Mounting
Surface Mount
Maximum Product Depth (mm)
5.3
Maximum Product Height (mm)
3
Order Quantity

