Arrow Electronic Components Online
CDRH4D28NP470NC|SUMIDA|simage
CDRH4D28NP470NC|SUMIDA|limage
인덕터 표면 실장

CDRH4D28NP-470NC

Inductor Power Shielded Drum Core 47uH 30% 100KHz Ferrite 0.48A 0.587Ohm DCR T/R

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    47u
  • Inductance Decrease Percentage @ Isat (%)
    65
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.48
  • Maximum Saturation Current (A)
    0.48
  • Maximum DC Resistance (Ohm)
    0.587
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5
  • Maximum Product Height (mm)
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources