Inductor Surface Mount
CDRH4D28NP-390NC
Inductor Power Shielded Drum Core 39uH 30% 100KHz Ferrite 0.5A 0.3837Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
39u
Inductance Decrease Percentage @ Isat (%)
65
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.5
Maximum Saturation Current (A)
0.5
Maximum DC Resistance (Ohm)
0.3837
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
5
Mounting
Surface Mount
Maximum Product Depth (mm)
5
Maximum Product Height (mm)
3

