Inductor Surface Mount
CDRH3D16NP-6R8NC
Inductor Power Shielded Drum Core 6.8uH 30% 100KHz Ferrite 0.73A 0.17Ohm DCR 1515 T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
6.8u
Tolerance
30%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.73
Maximum Saturation Current (A)
0.73
Maximum DC Resistance (Ohm)
0.17
Number of Terminals
2
Case Size
1515
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
4
Mounting
Surface Mount
Maximum Product Depth (mm)
4
Maximum Product Height (mm)
1.8

