Inductor Surface Mount
CDRH2D18B/HPNP-6R8NC
Inductor Power Shielded Drum Core 6.8uH 25% 100KHz Ferrite 0.8A 0.241Ohm DCR 1212 T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
6.8u
Tolerance
25%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.8
Maximum Saturation Current (A)
1.05
Maximum DC Resistance (Ohm)
0.241
Number of Terminals
2
Case Size
1212
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
3.2
Mounting
Surface Mount
Maximum Product Depth (mm)
3.2
Maximum Product Height (mm)
1.95
Order Quantity

