Inductor Surface Mount
CDRH127/LDNP-330MC
Inductor Power Shielded Drum Core 33uH 20% 100KHz Ferrite 5.1A 0.0533Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
33u
Inductance Decrease Percentage @ Isat (%)
25
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
5.1(Typ)
Maximum Saturation Current (A)
3.9
Maximum DC Resistance (Ohm)
0.0533
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
12.3
Mounting
Surface Mount
Maximum Product Depth (mm)
12.3
Maximum Product Height (mm)
8
Order Quantity

