Arrow Electronic Components Online
CDRH127L125NP680MC|SUMIDA|simage
CDRH127L125NP680MC|SUMIDA|limage
Inductor Surface Mount

CDRH127L125NP-680MC

Inductor Power Shielded Drum Core 68uH 20% 100KHz Ferrite 2.6A 0.1115Ohm DCR T/R Automotive AEC-Q200

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    68u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.6
  • Maximum Saturation Current (A)
    3.1
  • Maximum DC Resistance (Ohm)
    0.1115
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.3
  • Maximum Product Height (mm)
    8

Documentation and Resources

Datasheets
Design resources