Arrow Electronic Components Online
CDRH125NP820MC|SUMIDA|limage
CDRH125NP820MC|SUMIDA|simage
Inductor Surface Mount

CDRH125NP-820MC

Inductor Power Shielded Drum Core 82uH 20% 1KHz Ferrite 2.5A 0.14Ohm DCR T/R

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    82u
  • Inductance Decrease Percentage @ Isat (%)
    25
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    2.5
  • Maximum Saturation Current (A)
    1.8
  • Maximum DC Resistance (Ohm)
    0.14
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.3
  • Maximum Product Height (mm)
    6

Documentation and Resources

Datasheets
Design resources