Inductor Surface Mount
CDRH125NP-101MC
Inductor Power Shielded Drum Core 100uH 20% 1KHz Ferrite 2.28A 0.16Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
100u
Inductance Decrease Percentage @ Isat (%)
25
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
2.28
Maximum Saturation Current (A)
1.72
Maximum DC Resistance (Ohm)
0.16
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
12.3
Mounting
Surface Mount
Maximum Product Depth (mm)
12.3
Maximum Product Height (mm)
6
Order Quantity

