Arrow Electronic Components Online
CDR7D28MNNP4R6NC|SUMIDA|simage
CDR7D28MNNP4R6NC|SUMIDA|limage
Inductor Surface Mount

CDR7D28MNNP-4R6NC

Inductor Power Shielded Drum Core 4.6uH 25% 100KHz Ferrite 3.2A 0.0375Ohm DCR T/R

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    4.6u
  • Tolerance
    25%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.2
  • Maximum Saturation Current (A)
    3.3
  • Maximum DC Resistance (Ohm)
    0.0375
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.6
  • Maximum Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources