Capacitor Ceramic Multilayer
CDR34BP682AFSM7189
Cap Ceramic 0.0068uF 50V BP 1% Pad SMD 1812 (1%FR) 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8532.24.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
0.0068uF
Tolerance
1%
Voltage
50VDC
Dielectric
BP
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
4.5 X 3.2 X 1.5
Package/Case
1812
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4.5
Product Depth (mm)
3.2
Product Height (mm)
1.5(Max)

