Arrow Electronic Components Online
CDR34BP332BFUR7189|KEMET|limage
CDR34BP332BFUR7189|KEMET|simage
Capacitor Ceramic Multilayer

CDR34BP332BFUR7189

Cap Ceramic 0.0033uF 100V BP 1% Pad SMD 1812 (0.01%FR) 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.0033uF
  • Tolerance
    1%
  • Voltage
    100VDC
  • Dielectric
    BP
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    4.5 X 3.2 X 1.5
  • Package/Case
    1812
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    1.5(Max)

Documentation and Resources

Datasheets
Design resources