Arrow Electronic Components Online
CDR34BP103AFYSAR|VISHAY|simage
CDR34BP103AFYSAR|VISHAY|limage
Capacitor Ceramic Multilayer

CDR34BP103AFYSAR

Cap Ceramic 0.01uF 50V BP 1% Pad SMD 1812 (0.001%FR) 125°C T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.01uF
  • Tolerance
    1%
  • Voltage
    50VDC
  • Dielectric
    BP
  • Technology
    Standard
  • Microwave Application
    Yes
  • Special Features
    High Reliability
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    0.15
  • Size (mm)
    4.5 X 3.2 X 1.5
  • Package/Case
    1812
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    1.5(Max)
  • Length Tolerance (mm)
    ±0.25
  • Depth Tolerance (mm)
    ±0.25
  • Family/Series
    CDR
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    4000
Order Quantity

Documentation and Resources

Datasheets
Design resources