Capacitor Ceramic Multilayer
CDR33BX104AKZS7799
Cap Ceramic 0.1uF 50V BX 10% Pad SMD 1210 (0.001%FR) 125°C
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8532.24.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
10%
Voltage
50VDC
Dielectric
BX
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.2 X 2.5 X 1.5
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
1.5(Max)

