Capacitor Ceramic Multilayer
CDR33BP182BJUS
Cap Ceramic 0.0018uF 100V BP 5% Pad SMD 1210 (0.001%FR) 125°C Bulk
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
0.0018uF
Tolerance
5%
Voltage
100VDC
Dielectric
BP
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
3.2 X 2.5 X 1.5
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
1.5(Max)

