Capacitor Ceramic Multilayer
CDR33BP102BKUSAJ
Cap Ceramic 0.001uF 100V BP 10% Pad SMD 1210 (0.001%FR) 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.001uF
Tolerance
10%
Voltage
100VDC
Dielectric
BP
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.15
Size (mm)
3.2 X 2.5 X 1.25
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
1.25(Max)
Length Tolerance (mm)
±0.25
Depth Tolerance (mm)
±0.25

