Capacitor Ceramic Multilayer
CDR31BP101BKUS7350
Cap Ceramic 100pF 100V BP 10% Pad SMD 0805 (0.001%FR) 125°C Bulk
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
100pF
Tolerance
10%
Voltage
100VDC
Dielectric
BP
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
2 X 1.25 X 1.3
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.3(Max)

