Capacitor Ceramic Multilayer
CDR31BP100BJWMAC
Cap Ceramic 10pF 100V BP 5% Pad SMD 0805 (1%FR) 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
10pF
Tolerance
5%
Voltage
100VDC
Dielectric
BP
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.15
Size (mm)
2 X 1.25 X 1.3
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.3(Max)
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2

