Arrow Electronic Components Online
CDR05BX334AKUS7185|KEMET|simage
CDR05BX334AKUS7185|KEMET|limage
Capacitor Ceramic Multilayer

CDR05BX334AKUS7185

Cap Ceramic 0.33uF 50V BX 10% Pad SMD 1825 (0.001%FR) 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8532.24.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.33uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    BX
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    4.57 X 6.35 X 2.03
  • Package/Case
    1825
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.57
  • Product Depth (mm)
    6.35
  • Product Height (mm)
    2.03(Max)

Documentation and Resources

Datasheets
Design resources