Arrow Electronic Components Online
CDR04BX104AKUM|KEMET|simage
CDR04BX104AKUM|KEMET|limage
Capacitor Ceramic Multilayer

CDR04BX104AKUM

Cap Ceramic 0.1uF 50V BX 10% Pad SMD 1812 (1%FR) 125°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    BX
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    4.57 X 3.18 X 2.03
  • Package/Case
    1812
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    4.57
  • Product Depth (mm)
    3.18
  • Product Height (mm)
    2.03(Max)

Documentation and Resources

Datasheets
Design resources