Arrow Electronic Components Online
CDR04BP152BJUSAR|VISHAY|simage
CDR04BP152BJUSAR|VISHAY|limage
Capacitor Ceramic Multilayer

CDR04BP152BJUSAR

Cap Ceramic 0.0015uF 100V BP 5% Pad SMD 1812 (0.001%FR) 125°C T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.0015uF
  • Tolerance
    5%
  • Voltage
    100VDC
  • Dielectric
    BP
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    0.15
  • Size (mm)
    4.57 X 3.2 X 2.03
  • Package/Case
    1812
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.57
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    2.03(Max)
  • Length Tolerance (mm)
    ±0.38
  • Depth Tolerance (mm)
    ±0.38

Documentation and Resources

Datasheets
Design resources