Arrow Electronic Components Online
CDR01BP100BJYR|KEMET|simage
CDR01BP100BJYR|KEMET|limage
Capacitor Ceramic Multilayer

CDR01BP100BJYR

Cap Ceramic 10pF 100V BP 5% Pad SMD 0805 (0.01%FR) 125°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    10pF
  • Tolerance
    5%
  • Voltage
    100VDC
  • Dielectric
    BP
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    2.03 X 1.27 X 1.4
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    2.03
  • Product Depth (mm)
    1.27
  • Product Height (mm)
    1.4(Max)

Documentation and Resources

Datasheets
Design resources