Arrow Electronic Components Online
CDPP8RG|PANDUIT|simage
CDPP8RG|PANDUIT|limage
Connector Telephone and Telecom

CDPP8RG

Patch Panel Straight Gray

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9403.99.90.45
  • Automotive
    No
  • PPAP
    No
  • Number of Ports
    8
  • Product Weight (g)
    214
  • Product Length (mm)
    168
  • Product Depth (mm)
    117
  • Product Height (mm)
    67

Documentation and Resources

Datasheets
Design resources