Inductor Surface Mount
CDPH73NP-330NC
Inductor Power Shielded Wirewound 33uH -20% to 25% 1KHz Ferrite 0.8A 0.24Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
33u
Tolerance
-20% to 25%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.8
Maximum Saturation Current (A)
0.8
Maximum DC Resistance (Ohm)
0.24
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
7.5
Mounting
Surface Mount
Maximum Product Depth (mm)
7.5
Maximum Product Height (mm)
3.6

