Arrow Electronic Components Online
CDPH4D19FNP4R7MC|SUMIDA|simage
CDPH4D19FNP4R7MC|SUMIDA|limage
Inductor Surface Mount

CDPH4D19FNP-4R7MC

Inductor Power Shielded Drum Core 4.7uH 20% 100KHz Ferrite 3.3A 0.038Ohm DCR 2020 T/R

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    4.7u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.3
  • Maximum Saturation Current (A)
    1.15
  • Maximum DC Resistance (Ohm)
    0.038
  • Number of Terminals
    2
  • Case Size
    2020
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.2
  • Maximum Product Height (mm)
    2

Documentation and Resources

Datasheets
Design resources