Arrow Electronic Components Online
CDMG1500803A|SAMESKY|simage
CDMG1500803A|SAMESKY|originalImage
Speakers

CDMG15008-03A

Speakers Micro Neodymium Iron Boron 900Hz 0.5W 92dBA 8Ohm Round Solder Pad

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8518.29.80.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Magnet
  • Resonant Frequency (Hz)
    900
  • Frequency Range (Hz)
    720 to 20000
  • Sound Pressure (dBA)
    92
  • Impedance (Ohm)
    8
  • Rated Input Power (W)
    0.3
  • Maximum Input Power (W)
    0.5
  • Shape
    Round
  • Termination Method
    Solder Pad
  • Magnet Material
    Neodymium Iron Boron
  • Cone Material
    Polyetherimide
  • Packaging
    Tray
  • Housing Material
    Metal
  • Product Weight (g)
    1.2
  • Product Diameter (mm)
    15
  • Product Height (mm)
    2.8

Documentation and Resources

Datasheets
Design resources