Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
5.6
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
1000
Test Current (mA)
45
Maximum Reverse Leakage Current (uA)
3
Maximum Regulator Current (mA)
162
Maximum Zener Impedance (Ohm)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Bag
Diameter
2.66(Max)
Mounting
Surface Mount
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-213AB
Pin Count
2
Lead Shape
No Lead
Order Quantity

