Inductor Surface Mount
CDH74NP-331JC
Inductor Power Unshielded Drum Core 330uH 5% 1KHz Ferrite 0.4A 1.55Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
330u
Tolerance
5%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
0.4
Maximum Saturation Current (A)
0.4
Maximum DC Resistance (Ohm)
1.55
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Maximum Product Length (mm)
8
Mounting
Surface Mount
Maximum Product Depth (mm)
7.3
Maximum Product Height (mm)
5.2
Order Quantity

