Arrow Electronic Components Online
CDH53NP101JC|SUMIDA|simage
CDH53NP101JC|SUMIDA|limage
Inductor Surface Mount

CDH53NP-101JC

Inductor Power Unshielded Drum Core 100uH 5% 1KHz Ferrite 0.37A 1.57Ohm DCR T/R

SUMIDA CORPORATION
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    100u
  • Inductance Decrease Percentage @ Isat (%)
    90
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.37
  • Maximum Saturation Current (A)
    0.37
  • Maximum DC Resistance (Ohm)
    1.57
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.4
  • Maximum Product Height (mm)
    3.2

Documentation and Resources

Datasheets
Design resources