Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Single
Frequency Band
Ka
Maximum Forward Voltage (V)
0.35
Maximum Reverse Voltage (V)
2
Typical Video Resistance (kOhm)
680
Maximum Diode Capacitance (pF)
0.1
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
0.15(Max)
Package Width
0.29(Max)
Package Length
0.29(Max)

