Inductor Surface Mount
CDEP6D31MENP-2R4MC
Inductor Power Wirewound 2.4uH 20% 100KHz Powdered Iron 4.5A 0.0219Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Core Material
Powdered Iron
Inductance (H)
2.4u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
4.5
Maximum Saturation Current (A)
9.9
Maximum DC Resistance (Ohm)
0.0219
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.5
Mounting
Surface Mount
Maximum Product Depth (mm)
7
Maximum Product Height (mm)
3.2

