Inductor Surface Mount
CDEP147NP-2R0MC-125
Inductor Power Shielded Wirewound 2uH 20% 100KHz Ferrite 20A 0.00202Ohm DCR T/R
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
2u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
20
Maximum Saturation Current (A)
19.6
Maximum DC Resistance (Ohm)
0.00202
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
14.9
Mounting
Surface Mount
Maximum Product Depth (mm)
14.9
Maximum Product Height (mm)
8
Order Quantity

