Inductor Surface Mount
CDEIR6D31FHF-2R2MC
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 6.5A 0.012Ohm DCR
SUMIDA CORPORATIONProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
2.2u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
6.5
Maximum Saturation Current (A)
6
Maximum DC Resistance (Ohm)
0.012
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Maximum Product Length (mm)
7.3
Mounting
Surface Mount
Maximum Product Depth (mm)
7.1
Maximum Product Height (mm)
3.2
Order Quantity