Arrow Electronic Components Online
CDCVF2509APWG4|TI|simage
CDCVF2509APWG4|TI|limage
Clock Generators and Synthesizers

CDCVF2509APWG4

Clock Generator 20MHz to 175MHz-IN 175MHz-OUT 24-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    9
  • Clock Input Frequency (MHz)
    20 to 175
  • Maximum Output Frequency (MHz)
    175
  • Input Logic Level
    LVTTL
  • Maximum Operating Supply Voltage (V)
    3.6
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources