Arrow Electronic Components Online
CDCVF25084PWR|TI|simage
CDCVF25084PWR|TI|limage
Zero Delay Buffers

CDCVF25084PWR

Zero Delay Buffer 8-Out Single-Ended 16-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Multiplier
  • Number of Inputs
    1
  • Number of Outputs
    8
  • Number of Banks
    2
  • Programmability
    No
  • Minimum Input Frequency (MHz)
    2.5
  • Maximum Input Frequency (MHz)
    45
  • Minimum Output Frequency (MHz)
    10
  • Maximum Output Frequency (MHz)
    180
  • Maximum Cycle to Cycle Jitter (ps)
    120
  • Maximum Output Skew (ps)
    150
  • Spread Spectrum
    Yes
  • Maximum Duty Cycle (%)
    55
  • Input Signal Type
    Single-Ended
  • Output Signal Type
    Single-Ended
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources