Zero Delay Buffers
CDCVF25084PW
Zero Delay Buffer 8-Out Single-Ended 16-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Clock Multiplier
Number of Inputs
1
Number of Outputs
8
Number of Banks
2
Programmability
No
Minimum Input Frequency (MHz)
2.5
Maximum Input Frequency (MHz)
45
Minimum Output Frequency (MHz)
10
Maximum Output Frequency (MHz)
180
Maximum Cycle to Cycle Jitter (ps)
120
Maximum Output Skew (ps)
150
Spread Spectrum
Yes
Maximum Duty Cycle (%)
55
Input Signal Type
Single-Ended
Output Signal Type
Single-Ended
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

