Zero Delay Buffers
CDCVF25081PW
Zero Delay Buffer 8-Out LVTTL Single-Ended 16-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Clock Driver
Number of Inputs
1
Number of Outputs
8
Number of Banks
2
Programmability
No
Minimum Input Frequency (MHz)
8
Maximum Input Frequency (MHz)
200
Minimum Output Frequency (MHz)
8
Maximum Output Frequency (MHz)
200
Maximum Cycle to Cycle Jitter (ps)
100
Maximum Output Skew (ps)
150
Maximum Fall Time (ns)
3.3
Maximum Rise Time (ns)
3.3
Spread Spectrum
Yes
Maximum Duty Cycle (%)
57
Input Logic Level
LVTTL
Output Logic Level
LVTTL
Input Signal Type
Single-Ended
Output Signal Type
Single-Ended
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

