Arrow Electronic Components Online
CDCVF25081DG4|TI|simage
CDCVF25081DG4|TI|limage
Zero Delay Buffers

CDCVF25081DG4

Zero Delay Buffer 8-Out Single-Ended 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Driver
  • Number of Inputs
    1
  • Number of Outputs
    8
  • Number of Banks
    2
  • Programmability
    No
  • Maximum Cycle to Cycle Jitter (ps)
    100
  • Maximum Output Skew (ps)
    150
  • Maximum Fall Time (ns)
    3.3
  • Maximum Rise Time (ns)
    3.3
  • Spread Spectrum
    Yes
  • Maximum Duty Cycle (%)
    57
  • Input Signal Type
    Single-Ended
  • Output Signal Type
    Single-Ended
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources