Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Clock Driver
Number of Inputs
1
Number of Outputs
5
Number of Banks
2
Programmability
No
Maximum Cycle to Cycle Jitter (ps)
400
Maximum Output Skew (ps)
150
Maximum Fall Time (ns)
2
Maximum Rise Time (ns)
2
Spread Spectrum
Yes
Maximum Duty Cycle (%)
55
Input Signal Type
Single-Ended
Output Signal Type
Single-Ended
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

