Arrow Electronic Components Online
CDCVF2505D|TI|simage
CDCVF2505D|TI|limage
Zero Delay Buffers

CDCVF2505D

Zero Delay Buffer 5-Out Single-Ended 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Driver
  • Number of Inputs
    1
  • Number of Outputs
    5
  • Number of Banks
    2
  • Programmability
    No
  • Maximum Cycle to Cycle Jitter (ps)
    400
  • Maximum Output Skew (ps)
    150
  • Maximum Fall Time (ns)
    2
  • Maximum Rise Time (ns)
    2
  • Spread Spectrum
    Yes
  • Maximum Duty Cycle (%)
    55
  • Input Signal Type
    Single-Ended
  • Output Signal Type
    Single-Ended
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources